
RTQ2134GQWTF-21-QA-00 | |
|---|---|
DigiKey Part Number | 1028-RTQ2134GQWTF-21-QA-00TR-ND - Tape & Reel (TR) 1028-RTQ2134GQWTF-21-QA-00CT-ND - Cut Tape (CT) 1028-RTQ2134GQWTF-21-QA-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2134GQWTF-21-QA-00 |
Description | IC REG BUCK PROG 20A TRPL 30WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.3V 3 Output 20A 30-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.85V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 30-WQFN-WET (FC) (4.5X5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.21.45698 | kr.32,185.47 |
| 3.000 | kr.21.03635 | kr.63,109.05 |
| Unit Price without VAT: | kr.21.45698 |
|---|---|
| Unit Price with VAT: | kr.26.82123 |

