


RT9728ALGE | |
|---|---|
DigiKey Part Number | 1028-1498-2-ND - Tape & Reel (TR) 1028-1498-1-ND - Cut Tape (CT) 1028-1498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9728ALGE |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.3A SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 120mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package SOT-23-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9728AHGE | Richtek USA Inc. | 70 | 1028-1198-1-ND | kr.4.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.19500 | kr.31.95 |
| 25 | kr.2.86840 | kr.71.71 |
| 100 | kr.2.50870 | kr.250.87 |
| 250 | kr.2.33716 | kr.584.29 |
| 500 | kr.2.23384 | kr.1,116.92 |
| 1.000 | kr.2.14863 | kr.2,148.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.02358 | kr.6,070.74 |
| 6.000 | kr.1.97260 | kr.11,835.60 |
| 9.000 | kr.1.94707 | kr.17,523.63 |
| 15.000 | kr.1.91878 | kr.28,781.70 |
| 21.000 | kr.1.90224 | kr.39,947.04 |
| 30.000 | kr.1.88634 | kr.56,590.20 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

