RT8065ZQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9624FGQW

DigiKey Part Number
1028-RT9624FGQWTR-ND - Tape & Reel (TR)
1028-RT9624FGQWCT-ND - Cut Tape (CT)
1028-RT9624FGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9624FGQW
Description
IC GATE DRVR HI/LOW SIDE 8WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
High-Side or Low-Side Gate Driver IC Non-Inverting 8-WDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side or Low-Side
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 13.2V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
15 V
Rise / Fall Time (Typ)
25ns, 12ns
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.466
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.48000kr.4.48
10kr.3.19400kr.31.94
25kr.2.86720kr.71.68
100kr.2.50820kr.250.82
250kr.2.33652kr.584.13
500kr.2.23308kr.1,116.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.10526kr.3,157.89
3.000kr.2.04273kr.6,128.19
4.500kr.2.01141kr.9,051.35
7.500kr.1.97672kr.14,825.40
10.500kr.1.95644kr.20,542.62
15.000kr.1.93694kr.29,054.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.48000
Unit Price with VAT:kr.5.60000