
RT9532GQW | |
|---|---|
DigiKey Part Number | 1028-1227-2-ND - Tape & Reel (TR) 1028-1227-1-ND - Cut Tape (CT) 1028-1227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9532GQW |
Description | IC BATT CHG LI-ION 1CELL 10WDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-WDFN (3x2) |
Datasheet | Datasheet |
Category | Battery Pack Voltage 4.2V |
Manufacturer Richtek USA Inc. | Voltage - Supply (Max) 6.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface USB |
Part Status Active | Operating Temperature -20°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-WDFN (3x2) |
Fault Protection Over Temperature, Over Voltage | Base Product Number |
Charge Current - Max 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.88200 | kr.48.82 |
| 25 | kr.4.40520 | kr.110.13 |
| 100 | kr.3.88390 | kr.388.39 |
| 250 | kr.3.63512 | kr.908.78 |
| 500 | kr.3.48536 | kr.1,742.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.26810 | kr.4,902.15 |
| 3.000 | kr.3.17835 | kr.9,535.05 |
| 4.500 | kr.3.13341 | kr.14,100.34 |
| 7.500 | kr.3.08361 | kr.23,127.08 |
| 10.500 | kr.3.05452 | kr.32,072.46 |
| 15.000 | kr.3.02654 | kr.45,398.10 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |



