
RT9524GQW | |
|---|---|
DigiKey Part Number  | 1028-RT9524GQWTR-ND - Tape & Reel (TR) 1028-RT9524GQWCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | RT9524GQW  | 
Description  | IC BATT CHG LI-ION 1CELL 10WDFN  | 
Customer Reference  | |
Detailed Description  | Charger IC Lithium Ion 10-WDFN (3x2)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Richtek USA Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Battery Chemistry  | Lithium Ion  | |
Number of Cells  | 1  | |
Current - Charging  | Constant - Programmable  | |
Programmable Features  | -  | |
Fault Protection  | Over Temperature  | |
Charge Current - Max  | 1.1A  | |
Battery Pack Voltage  | 4.2V  | |
Voltage - Supply (Max)  | 5.5V  | |
Interface  | -  | |
Operating Temperature  | -20°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 10-WFDFN Exposed Pad  | |
Supplier Device Package  | 10-WDFN (3x2)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 | 
| 10 | kr.4.87700 | kr.48.77 | 
| 25 | kr.4.40320 | kr.110.08 | 
| 100 | kr.3.88220 | kr.388.22 | 
| 250 | kr.3.63392 | kr.908.48 | 
| 500 | kr.3.48416 | kr.1,742.08 | 
| Unit Price without VAT: | kr.6.78000 | 
|---|---|
| Unit Price with VAT: | kr.8.47500 | 

