RT9041E-12GQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9527AGQW

DigiKey Part Number
RT9527AGQWTR-ND - Tape & Reel (TR)
RT9527AGQWCT-ND - Cut Tape (CT)
RT9527AGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9527AGQW
Description
IC BATT CHG LI-ION 1CELL 8WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 8-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
-
Programmable Features
Timer
Fault Protection
Over Current, Over Voltage, Reverse Battery, Short Circuit
Charge Current - Max
600mA
Battery Pack Voltage
4.4V
Voltage - Supply (Max)
6V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.452
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.87700kr.48.77
25kr.4.40320kr.110.08
100kr.3.88220kr.388.22
250kr.3.63392kr.908.48
500kr.3.48416kr.1,742.08
1.000kr.3.36077kr.3,360.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.23057kr.8,076.43
5.000kr.3.15210kr.15,760.50
7.500kr.3.11279kr.23,345.92
12.500kr.3.06927kr.38,365.88
17.500kr.3.04383kr.53,267.02
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500