
RT9467GQW | |
|---|---|
DigiKey Part Number | RT9467GQWTR-ND - Tape & Reel (TR) RT9467GQWCT-ND - Cut Tape (CT) RT9467GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9467GQW |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
Category | Charge Current - Max 5A |
Manufacturer Richtek USA Inc. | Voltage - Supply (Max) 14V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface I2C |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 24-WFQFN Exposed Pad |
Current - Charging Constant | Supplier Device Package 24-WQFN (4x4) |
Fault Protection Over Temperature, Over Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.03000 | kr.20.03 |
| 10 | kr.15.00700 | kr.150.07 |
| 25 | kr.13.75000 | kr.343.75 |
| 100 | kr.12.36810 | kr.1,236.81 |
| 250 | kr.11.70948 | kr.2,927.37 |
| 500 | kr.11.31258 | kr.5,656.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.11.71632 | kr.17,574.48 |
| Unit Price without VAT: | kr.20.03000 |
|---|---|
| Unit Price with VAT: | kr.25.03750 |

