


RT9361AGE | |
|---|---|
DigiKey Part Number | 1028-1521-2-ND - Tape & Reel (TR) 1028-1521-1-ND - Cut Tape (CT) 1028-1521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9361AGE |
Description | IC LED DRVR RGLTR PWM SOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 110mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 110mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.88800 | kr.18.88 |
| 25 | kr.1.68200 | kr.42.05 |
| 100 | kr.1.45470 | kr.145.47 |
| 250 | kr.1.34708 | kr.336.77 |
| 500 | kr.1.28192 | kr.640.96 |
| 1.000 | kr.1.22842 | kr.1,228.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.16230 | kr.3,486.90 |
| 6.000 | kr.1.12995 | kr.6,779.70 |
| 9.000 | kr.1.11376 | kr.10,023.84 |
| 15.000 | kr.1.09580 | kr.16,437.00 |
| 21.000 | kr.1.08531 | kr.22,791.51 |
| 30.000 | kr.1.07521 | kr.32,256.30 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |


