Boost Switching Regulator IC Positive Adjustable 2V 1 Output 1.6A (Switch) SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 2V 1 Output 1.6A (Switch) SOT-23-6
SOT-23-6

RT9266GE

DigiKey Part Number
1028-RT9266GETR-ND - Tape & Reel (TR)
1028-RT9266GECT-ND - Cut Tape (CT)
1028-RT9266GEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9266GE
Description
IC REG BOOST ADJ 1.6A SOT23-6
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2V 1 Output 1.6A (Switch) SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
7V (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Last Time Buy
Frequency - Switching
500kHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
2V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 654
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/06/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.71026kr.5,130.78
6.000kr.1.66587kr.9,995.22
9.000kr.1.64363kr.14,792.67
15.000kr.1.61900kr.24,285.00
21.000kr.1.60461kr.33,696.81
30.000kr.1.59076kr.47,722.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.70100kr.27.01
25kr.2.42200kr.60.55
100kr.2.11190kr.211.19
250kr.1.96364kr.490.91
500kr.1.87448kr.937.24
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.65000kr.26.50
25kr.2.37360kr.59.34
100kr.2.07000kr.207.00
250kr.1.92508kr.481.27
500kr.1.83772kr.918.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500