
RT9278GQV | |
|---|---|
DigiKey Part Number | 1028-RT9278GQVTR-ND - Tape & Reel (TR) 1028-RT9278GQVCT-ND - Cut Tape (CT) 1028-RT9278GQVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9278GQV |
Description | IC LED DRIVER RGLTR 2A 10VDFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 2A (Switch) 10-VDFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Output 2.4V ~ 5.5V |
Manufacturer Richtek USA Inc. | Current - Output / Channel 2A (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 650kHz |
Part Status Last Time Buy | Applications Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-VFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-VDFN (3x3) |
Voltage - Supply (Min) 1.1V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.44213 | kr.11,105.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.8.21100 | kr.82.11 |
| 25 | kr.7.46640 | kr.186.66 |
| 100 | kr.6.64590 | kr.664.59 |
| 250 | kr.6.25464 | kr.1,563.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.96000 | kr.10.96 |
| 10 | kr.8.05100 | kr.80.51 |
| 25 | kr.7.32040 | kr.183.01 |
| 100 | kr.6.51580 | kr.651.58 |
| 250 | kr.6.13208 | kr.1,533.02 |
| Unit Price without VAT: | kr.10.96000 |
|---|---|
| Unit Price with VAT: | kr.13.70000 |

