


RT9198-28GBR | |
|---|---|
DigiKey Part Number | 1028-RT9198-28GBRTR-ND - Tape & Reel (TR) 1028-RT9198-28GBRCT-ND - Cut Tape (CT) 1028-RT9198-28GBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9198-28GBR |
Description | IC REG LIN 2.8V 300MA SOT23-5R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 60dB ~ 30dB (100Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.53600 | kr.15.36 |
| 25 | kr.1.36440 | kr.34.11 |
| 100 | kr.1.17700 | kr.117.70 |
| 250 | kr.1.08696 | kr.271.74 |
| 500 | kr.1.03270 | kr.516.35 |
| 1.000 | kr.0.98803 | kr.988.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93291 | kr.2,798.73 |
| 6.000 | kr.0.90592 | kr.5,435.52 |
| 9.000 | kr.0.89240 | kr.8,031.60 |
| 15.000 | kr.0.87742 | kr.13,161.30 |
| 21.000 | kr.0.86867 | kr.18,242.07 |
| 30.000 | kr.0.86026 | kr.25,807.80 |
| 75.000 | kr.0.84213 | kr.63,159.75 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

