


RT9186AGQV | |
|---|---|
DigiKey Part Number | 1028-RT9186AGQVTR-ND - Tape & Reel (TR) 1028-RT9186AGQVCT-ND - Cut Tape (CT) 1028-RT9186AGQVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9186AGQV |
Description | IC REG LIN POS ADJ 500MA 8-VDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-VDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | RT9186AGQV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.22V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.86000 | kr.4.86 |
| 10 | kr.3.45600 | kr.34.56 |
| 25 | kr.3.10800 | kr.77.70 |
| 100 | kr.2.72190 | kr.272.19 |
| 250 | kr.2.53772 | kr.634.43 |
| 500 | kr.2.42688 | kr.1,213.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.28996 | kr.3,434.94 |
| 3.000 | kr.2.22291 | kr.6,668.73 |
| 4.500 | kr.2.18936 | kr.9,852.12 |
| 7.500 | kr.2.15215 | kr.16,141.12 |
| 10.500 | kr.2.13041 | kr.22,369.31 |
| 15.000 | kr.2.10951 | kr.31,642.65 |
| Unit Price without VAT: | kr.4.86000 |
|---|---|
| Unit Price with VAT: | kr.6.07500 |

