
RT9173CGSP | |
|---|---|
DigiKey Part Number | 1028-1067-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9173CGSP |
Description | IC REG CONV DDR BUS 1OUT 8SOP |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-SOP-EP |
Datasheet | Datasheet |
Category | Voltage - Output Adjustable |
Manufacturer Richtek USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Applications Converter, DDR Bus Termination Regulator | Supplier Device Package 8-SOP-EP |
Voltage - Input 1.46V ~ 2.5V | Base Product Number |
Number of Outputs 1 |

