

RT9166A-33GXL | |
---|---|
DigiKey Part Number | 1028-RT9166A-33GXLTR-ND - Tape & Reel (TR) 1028-RT9166A-33GXLCT-ND - Cut Tape (CT) 1028-RT9166A-33GXLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9166A-33GXL |
Description | IC REG LINEAR 3.3V 600MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | RT9166A-33GXL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 600mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
PSRR | 55dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.56000 | kr.2.56 |
10 | kr.1.76000 | kr.17.60 |
25 | kr.1.56680 | kr.39.17 |
100 | kr.1.35490 | kr.135.49 |
250 | kr.1.25364 | kr.313.41 |
500 | kr.1.19244 | kr.596.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.14208 | kr.1,142.08 |
2.000 | kr.1.10064 | kr.2,201.28 |
3.000 | kr.1.07987 | kr.3,239.61 |
5.000 | kr.1.05687 | kr.5,284.35 |
7.000 | kr.1.04343 | kr.7,304.01 |
10.000 | kr.1.03050 | kr.10,305.00 |
25.000 | kr.1.00264 | kr.25,066.00 |
50.000 | kr.0.98587 | kr.49,293.50 |
Unit Price without VAT: | kr.2.56000 |
---|---|
Unit Price with VAT: | kr.3.20000 |