Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A7U2E122JW31D

DigiKey Part Number
490-11588-2-ND - Tape & Reel (TR)
490-11588-1-ND - Cut Tape (CT)
490-11588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A7U2E122JW31D
Description
CAP CER 1200PF 250V U2J 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A7U2E122JW31D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.75500kr.7.55
50kr.0.54140kr.27.07
100kr.0.47490kr.47.49
500kr.0.36352kr.181.76
1.000kr.0.32922kr.329.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28338kr.1,133.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500