New Product
48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-VFQFN Exposed Pad
48-VFQFN Exposed Pad

RT9125N-A

DigiKey Part Number
1028-RT9125N-ATR-ND - Tape & Reel (TR)
1028-RT9125N-ACT-ND - Cut Tape (CT)
1028-RT9125N-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9125N-A
Description
30W STEREO IND-LESS DIGITAL AUDI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 48-VQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
27W x 2 @ 6Ohm
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 26.4V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Supplier Device Package
48-VQFN (6x6)
Package / Case
48-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.241
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.08000kr.14.08
10kr.10.41300kr.104.13
25kr.9.49760kr.237.44
100kr.8.48960kr.848.96
250kr.8.00896kr.2,002.24
500kr.7.71892kr.3,859.46
1.000kr.7.48038kr.7,480.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.22847kr.18,071.17
5.000kr.7.07666kr.35,383.30
7.500kr.7.00063kr.52,504.72
Manufacturers Standard Package
Unit Price without VAT:kr.14.08000
Unit Price with VAT:kr.17.60000