Amplifier IC 1-Channel (Mono) Class D 12-WDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9123GQW-2C

DigiKey Part Number
1028-RT9123GQW-2CTR-ND - Tape & Reel (TR)
1028-RT9123GQW-2CCT-ND - Cut Tape (CT)
1028-RT9123GQW-2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9123GQW-2C
Description
IC FOR MONO IS INPUT CLASS-D AUD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 12-WDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Max Output Power x Channels @ Load
3.2W x 1 @ 4Ohm; 1.8W x 1 @ 8Ohm
Manufacturer
Richtek USA Inc.
Voltage - Supply
2.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
12-WDFN (3x3)
Output Type
1-Channel (Mono)
Package / Case
12-WFDFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.08000kr.10.08
10kr.7.38000kr.73.80
25kr.6.70000kr.167.50
100kr.5.95330kr.595.33
250kr.5.59644kr.1,399.11
500kr.5.38140kr.2,690.70
1.000kr.5.33511kr.5,335.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.93738kr.14,812.14
6.000kr.4.83145kr.28,988.70
9.000kr.4.77841kr.43,005.69
Manufacturers Standard Package
Unit Price without VAT:kr.10.08000
Unit Price with VAT:kr.12.60000