
RT9123GQW-2C | |
|---|---|
DigiKey Part Number | 1028-RT9123GQW-2CTR-ND - Tape & Reel (TR) 1028-RT9123GQW-2CCT-ND - Cut Tape (CT) 1028-RT9123GQW-2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9123GQW-2C |
Description | IC FOR MONO IS INPUT CLASS-D AUD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 12-WDFN (3x3) |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 3.2W x 1 @ 4Ohm; 1.8W x 1 @ 8Ohm |
Manufacturer Richtek USA Inc. | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 12-WDFN (3x3) |
Output Type 1-Channel (Mono) | Package / Case 12-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.7.38000 | kr.73.80 |
| 25 | kr.6.70000 | kr.167.50 |
| 100 | kr.5.95330 | kr.595.33 |
| 250 | kr.5.59644 | kr.1,399.11 |
| 500 | kr.5.38140 | kr.2,690.70 |
| 1.000 | kr.5.33511 | kr.5,335.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.93738 | kr.14,812.14 |
| 6.000 | kr.4.83145 | kr.28,988.70 |
| 9.000 | kr.4.77841 | kr.43,005.69 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |






