


RT9081A-09GQZA(2) | |
|---|---|
DigiKey Part Number | 1028-RT9081A-09GQZA(2)TR-ND - Tape & Reel (TR) 1028-RT9081A-09GQZA(2)CT-ND - Cut Tape (CT) 1028-RT9081A-09GQZA(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9081A-09GQZA(2) |
Description | IC REG LINEAR 0.9V 500MA 6-ZADFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-ZADFN (1.2x1.2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 110 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Current Limit, Thermal Shutdown, UVLO |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.9V | Supplier Device Package 6-ZADFN (1.2x1.2) |
Voltage Dropout (Max) 0.25V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.53300 | kr.45.33 |
| 25 | kr.4.09040 | kr.102.26 |
| 100 | kr.3.60050 | kr.360.05 |
| 250 | kr.3.36756 | kr.841.89 |
| 500 | kr.3.22694 | kr.1,613.47 |
| 1.000 | kr.3.13316 | kr.3,133.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.96002 | kr.7,400.05 |
| 5.000 | kr.2.88712 | kr.14,435.60 |
| 7.500 | kr.2.85061 | kr.21,379.58 |
| 12.500 | kr.2.81014 | kr.35,126.75 |
| 17.500 | kr.2.78651 | kr.48,763.92 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

