


RT9055-SSWSC | |
|---|---|
DigiKey Part Number | RT9055-SSWSCTR-ND - Tape & Reel (TR) RT9055-SSWSCCT-ND - Cut Tape (CT) RT9055-SSWSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9055-SSWSC |
Description | IC REG LINEAR 3.3V/3.3V 6-WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 6-WLCSP (1.2x0.80) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 58 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 300kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UFBGA, WLCSP |
Voltage - Output (Min/Fixed) 3.3V, 3.3V | Supplier Device Package 6-WLCSP (1.2x0.80) |
Voltage Dropout (Max) 0.3V @ 300mA, 0.3V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.55700 | kr.35.57 |
| 25 | kr.3.19520 | kr.79.88 |
| 100 | kr.2.80160 | kr.280.16 |
| 250 | kr.2.61336 | kr.653.34 |
| 500 | kr.2.49998 | kr.1,249.99 |
| 1.000 | kr.2.40654 | kr.2,406.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.58170 | kr.4,745.10 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |


