


RT9055-JJWSC | |
|---|---|
DigiKey Part Number | RT9055-JJWSCTR-ND - Tape & Reel (TR) RT9055-JJWSCCT-ND - Cut Tape (CT) RT9055-JJWSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9055-JJWSC |
Description | IC REG LINEAR 2.5V/2.5V 6-WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 6-WLCSP (1.2x0.80) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V, 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA, 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 58 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 300kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.2x0.80) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.59000 | kr.35.90 |
| 25 | kr.3.22560 | kr.80.64 |
| 100 | kr.2.82820 | kr.282.82 |
| 250 | kr.2.63808 | kr.659.52 |
| 500 | kr.2.52364 | kr.1,261.82 |
| 1.000 | kr.2.42931 | kr.2,429.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.31287 | kr.6,938.61 |
| 6.000 | kr.2.25587 | kr.13,535.22 |
| 9.000 | kr.2.22734 | kr.20,046.06 |
| 15.000 | kr.2.19571 | kr.32,935.65 |
| 21.000 | kr.2.17723 | kr.45,721.83 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |


