Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-SOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-SOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9025-18GSP

DigiKey Part Number
1028-1008-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9025-18GSP
Description
IC REG LIN POS ADJ 2A 8-SOP-EP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-SOP-EP
Datasheet
 Datasheet
EDA/CAD Models
RT9025-18GSP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.3V @ 2A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
1.2 mA
Part Status
Last Time Buy
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
0.8V (1.8V)
Supplier Device Package
8-SOP-EP
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30/06/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.14799kr.5,369.98
Manufacturers Standard Package
Unit Price without VAT:kr.2.14799
Unit Price with VAT:kr.2.68499