Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9013-33GU5

DigiKey Part Number
1028-RT9013-33GU5TR-ND - Tape & Reel (TR)
1028-RT9013-33GU5CT-ND - Cut Tape (CT)
1028-RT9013-33GU5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9013-33GU5
Description
IC REG LINEAR 3.3V 500MA SC-70-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB (10kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SC-70-5
Voltage Dropout (Max)
0.4V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LDK130C33RSTMicroelectronics2.241497-13705-1-NDkr.2.73000Similar
MIC5365-3.3YC5-TRMicrochip Technology1.926576-3193-1-NDkr.0.76000Similar
MIC5366-3.3YC5-TRMicrochip Technology6.594576-3215-1-NDkr.0.76000Similar
In-Stock: 5.301
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.23800kr.22.38
25kr.1.99840kr.49.96
100kr.1.73530kr.173.53
250kr.1.60984kr.402.46
500kr.1.53440kr.767.20
1.000kr.1.47221kr.1,472.21
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250