Similar
Similar
Similar
Similar
Similar



RT9013-30GB | |
|---|---|
DigiKey Part Number | 1028-RT9013-30GBTR-ND - Tape & Reel (TR) 1028-RT9013-30GBCT-ND - Cut Tape (CT) 1028-RT9013-30GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9013-30GB |
Description | IC REG LINEAR 3V 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP151AUJZ-3.0-R7 | Analog Devices Inc. | 2.712 | 505-ADP151AUJZ-3.0-R7CT-ND | kr.9.55000 | Similar |
| AP7365-30WG-7 | Diodes Incorporated | 515 | AP7365-30WG-7DICT-ND | kr.2.18000 | Similar |
| MIC5307-3.0YD5-TR | Microchip Technology | 0 | 576-2855-1-ND | kr.5.64000 | Similar |
| TLV71330PDBVR | Texas Instruments | 2.381 | 296-40658-1-ND | kr.1.79000 | Similar |
| TLV71330PDBVT | Texas Instruments | 284.250 | 296-TLV71330PDBVTCT-ND | kr.6.09000 | Similar |





