


RT9013-15GB | |
|---|---|
DigiKey Part Number | 1028-RT9013-15GBTR-ND - Tape & Reel (TR) 1028-RT9013-15GBCT-ND - Cut Tape (CT) 1028-RT9013-15GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9013-15GB |
Description | IC REG LINEAR 1.5V 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP151AUJZ-1.5-R7 | Analog Devices Inc. | 16.245 | 505-ADP151AUJZ-1.5-R7CT-ND | kr.7.80000 | Similar |
| ADP160AUJZ-1.5-R7 | Analog Devices Inc. | 0 | ADP160AUJZ-1.5-R7CT-ND | kr.9.45000 | Similar |
| ADP162AUJZ-1.5-R7 | Analog Devices Inc. | 2.962 | 505-ADP162AUJZ-1.5-R7CT-ND | kr.9.45000 | Similar |
| MIC5307-1.5YD5-TR | Microchip Technology | 0 | MIC5307-1.5YD5-TR-ND | kr.5.46762 | Similar |
| TLV70215DBVR | Texas Instruments | 11.489 | 296-35588-1-ND | kr.2.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 10 | kr.9.35200 | kr.93.52 |
| 25 | kr.8.51840 | kr.212.96 |
| 100 | kr.7.59980 | kr.759.98 |
| 250 | kr.7.16216 | kr.1,790.54 |
| 500 | kr.6.89856 | kr.3,449.28 |
| 1.000 | kr.6.68147 | kr.6,681.47 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |


