25-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25-UFBGA, WLCSP
25-UFBGA, WLCSP

RT8980HWSC

DigiKey Part Number
1028-RT8980HWSCTR-ND - Tape & Reel (TR)
1028-RT8980HWSCCT-ND - Cut Tape (CT)
1028-RT8980HWSCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8980HWSC
Description
IC USB TYPE-C AUDIO SWITCH WLCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB, Type-C Controller PMIC 25-WLCSP (2.21x2.25)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB, Type-C Controller
Current - Supply
120µA (Max)
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-UFBGA, WLCSP
Supplier Device Package
25-WLCSP (2.21x2.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.46812kr.16,404.36
6.000kr.5.35260kr.32,115.60
9.000kr.5.29474kr.47,652.66
Manufacturers Standard Package
Unit Price without VAT:kr.5.46812
Unit Price with VAT:kr.6.83515