
RT8979WSC | |
|---|---|
DigiKey Part Number | 1028-RT8979WSCTR-ND - Tape & Reel (TR) 1028-RT8979WSCCT-ND - Cut Tape (CT) 1028-RT8979WSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8979WSC |
Description | 4:1 MICRO USB SWITCHES WL-CSP-25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A 25-WLCSP (2.07x2.07) |
Datasheet | Datasheet |
Category | Voltage - Load 4V ~ 20V |
Mfr | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 2.5A |
Part Status Active | Rds On (Typ) 6Ohm |
Switch Type | Input Type Non-Inverting |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 25-WLCSP (2.07x2.07) |
Output Type P-Channel | Package / Case |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.52208 | kr.19,566.24 |
| Unit Price without VAT: | kr.6.52208 |
|---|---|
| Unit Price with VAT: | kr.8.15260 |

