


RT8481AGE | |
|---|---|
DigiKey Part Number | RT8481AGETR-ND - Tape & Reel (TR) RT8481AGECT-ND - Cut Tape (CT) RT8481AGEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8481AGE |
Description | IC SECONDARY SIDE CTRLR 6SOT23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 4.75V ~ 50V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.50000 | kr.5.50 |
| 10 | kr.3.95500 | kr.39.55 |
| 25 | kr.3.55840 | kr.88.96 |
| 100 | kr.3.12510 | kr.312.51 |
| 250 | kr.2.91840 | kr.729.60 |
| 500 | kr.2.79372 | kr.1,396.86 |
| 1.000 | kr.2.69107 | kr.2,691.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.56433 | kr.7,692.99 |
| 6.000 | kr.2.50228 | kr.15,013.68 |
| 9.000 | kr.2.47122 | kr.22,240.98 |
| 15.000 | kr.2.43681 | kr.36,552.15 |
| 21.000 | kr.2.41669 | kr.50,750.49 |
| Unit Price without VAT: | kr.5.50000 |
|---|---|
| Unit Price with VAT: | kr.6.87500 |

