
RT8402GJ6 | |
|---|---|
DigiKey Part Number | RT8402GJ6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8402GJ6 |
Description | IC LED DRVR OFFL TRIAC TSOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Voltage - Supply (Min) | 10V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.44666 | kr.7,339.98 |
| 6.000 | kr.2.29136 | kr.13,748.16 |
| 9.000 | kr.2.21302 | kr.19,917.18 |
| 15.000 | kr.2.12571 | kr.31,885.65 |
| 21.000 | kr.2.07442 | kr.43,562.82 |
| 30.000 | kr.2.02488 | kr.60,746.40 |
| Unit Price without VAT: | kr.2.44666 |
|---|---|
| Unit Price with VAT: | kr.3.05833 |

