
RT8287AZQW | |
|---|---|
DigiKey Part Number | 1028-RT8287AZQWTR-ND - Tape & Reel (TR) 1028-RT8287AZQWCT-ND - Cut Tape (CT) 1028-RT8287AZQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8287AZQW |
Description | IC REG BUCK ADJ 4A 14WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 4A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-WDFN (4x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 21V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.22200 | kr.42.22 |
| 25 | kr.3.80640 | kr.95.16 |
| 100 | kr.3.34820 | kr.334.82 |
| 250 | kr.3.12892 | kr.782.23 |
| 500 | kr.2.99666 | kr.1,498.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.80587 | kr.4,208.81 |
| 3.000 | kr.2.72673 | kr.8,180.19 |
| 4.500 | kr.2.68710 | kr.12,091.95 |
| 7.500 | kr.2.64320 | kr.19,824.00 |
| 10.500 | kr.2.61753 | kr.27,484.06 |
| 15.000 | kr.2.59284 | kr.38,892.60 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

