
RT8286ZSP | |
|---|---|
DigiKey Part Number | 1028-1146-2-ND - Tape & Reel (TR) 1028-1146-1-ND - Cut Tape (CT) 1028-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8286ZSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 21V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.13000 | kr.10.13 |
| 10 | kr.7.39100 | kr.73.91 |
| 25 | kr.6.71000 | kr.167.75 |
| 100 | kr.5.96070 | kr.596.07 |
| 250 | kr.5.60336 | kr.1,400.84 |
| 500 | kr.5.38798 | kr.2,693.99 |
| 1.000 | kr.5.21082 | kr.5,210.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.42927 | kr.13,573.17 |
| Unit Price without VAT: | kr.10.13000 |
|---|---|
| Unit Price with VAT: | kr.12.66250 |

