


RT8259GE | |
|---|---|
DigiKey Part Number | 1028-1497-2-ND - Tape & Reel (TR) 1028-1497-1-ND - Cut Tape (CT) 1028-1497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8259GE |
Description | IC REG BUCK ADJ 1.2A SOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RT8259GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.61600 | kr.36.16 |
| 25 | kr.3.24880 | kr.81.22 |
| 100 | kr.2.84930 | kr.284.93 |
| 250 | kr.2.65780 | kr.664.45 |
| 500 | kr.2.54272 | kr.1,271.36 |
| 1.000 | kr.2.44781 | kr.2,447.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.33058 | kr.6,991.74 |
| 6.000 | kr.2.27323 | kr.13,639.38 |
| 9.000 | kr.2.24451 | kr.20,200.59 |
| 15.000 | kr.2.21269 | kr.33,190.35 |
| 21.000 | kr.2.19410 | kr.46,076.10 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |











