
RT8231AGQW | |
|---|---|
DigiKey Part Number | 1028-RT8231AGQWTR-ND - Tape & Reel (TR) 1028-RT8231AGQWCT-ND - Cut Tape (CT) 1028-RT8231AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8231AGQW |
Description | IC REG CTRLR DDR 1OUT 20LWQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Output Multiple |
Manufacturer Richtek USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Applications Controller, DDR | Supplier Device Package 20-WQFN (3x3) |
Voltage - Input 4.5V ~ 26V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.24100 | kr.42.41 |
| 25 | kr.3.81920 | kr.95.48 |
| 100 | kr.3.35830 | kr.335.83 |
| 250 | kr.3.13880 | kr.784.70 |
| 500 | kr.3.00630 | kr.1,503.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.81496 | kr.4,222.44 |
| 3.000 | kr.2.73560 | kr.8,206.80 |
| 4.500 | kr.2.69585 | kr.12,131.33 |
| 7.500 | kr.2.65184 | kr.19,888.80 |
| 10.500 | kr.2.62611 | kr.27,574.16 |
| 15.000 | kr.2.60137 | kr.39,020.55 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |




