
RT8130BGQW | |
|---|---|
DigiKey Part Number | 1028-1422-2-ND - Tape & Reel (TR) 1028-1422-1-ND - Cut Tape (CT) 1028-1422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8130BGQW |
Description | IC REG CTRLR BUCK 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-WDFN (3x3) |
Datasheet | Datasheet |
Category | Frequency - Switching 300kHz |
Manufacturer Richtek USA Inc. | Duty Cycle (Max) 88% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Phase Control, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-WDFN (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 13.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.69600 | kr.36.96 |
| 25 | kr.3.32200 | kr.83.05 |
| 100 | kr.2.91390 | kr.291.39 |
| 250 | kr.2.71936 | kr.679.84 |
| 500 | kr.2.60180 | kr.1,300.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.43279 | kr.3,649.18 |
| 3.000 | kr.2.36241 | kr.7,087.23 |
| 4.500 | kr.2.32719 | kr.10,472.35 |
| 7.500 | kr.2.28816 | kr.17,161.20 |
| 10.500 | kr.2.26534 | kr.23,786.07 |
| 15.000 | kr.2.24340 | kr.33,651.00 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |


