Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6
SOT-23-6

RT8097BHGE

DigiKey Part Number
1028-1465-2-ND - Tape & Reel (TR)
1028-1465-1-ND - Cut Tape (CT)
1028-1465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8097BHGE
Description
IC REG BUCK ADJ 2A SOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT8097AHGERichtek USA Inc.3.9321028-1420-1-NDkr.3.04000Parametric Equivalent
RT8097ALGERichtek USA Inc.5.3731028-RT8097ALGECT-NDkr.3.04000Parametric Equivalent
In-Stock: 1.630
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.95900kr.19.59
25kr.1.74480kr.43.62
100kr.1.51020kr.151.02
250kr.1.39912kr.349.78
500kr.1.33204kr.666.02
1.000kr.1.27669kr.1,276.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.19672kr.3,590.16
6.000kr.1.16362kr.6,981.72
9.000kr.1.14705kr.10,323.45
15.000kr.1.12869kr.16,930.35
21.000kr.1.11797kr.23,477.37
30.000kr.1.10764kr.33,229.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750