Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8070ZQW

DigiKey Part Number
1028-1108-2-ND - Tape & Reel (TR)
1028-1108-1-ND - Cut Tape (CT)
1028-1108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8070ZQW
Description
IC REG BUCK ADJ 4A 8WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RT8070ZQW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WDFN (3x3)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.537
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.08000kr.10.08
10kr.7.38000kr.73.80
25kr.6.70000kr.167.50
100kr.5.95330kr.595.33
250kr.5.59644kr.1,399.11
500kr.5.38140kr.2,690.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.5.06613kr.7,599.20
3.000kr.4.93738kr.14,812.14
4.500kr.4.87294kr.21,928.23
7.500kr.4.80149kr.36,011.18
10.500kr.4.75976kr.49,977.48
Manufacturers Standard Package
Unit Price without VAT:kr.10.08000
Unit Price with VAT:kr.12.60000