Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8055GQW

DigiKey Part Number
1028-RT8055GQWTR-ND - Tape & Reel (TR)
1028-RT8055GQWCT-ND - Cut Tape (CT)
1028-RT8055GQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8055GQW
Description
IC REG BUCK ADJ 3A 10WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RT8055GQW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-WDFN (3x3)
Voltage - Input (Min)
2.6V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.261
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.05000kr.30.50
25kr.2.73640kr.68.41
100kr.2.39080kr.239.08
250kr.2.22612kr.556.53
500kr.2.12682kr.1,063.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.98471kr.2,977.07
3.000kr.1.92525kr.5,775.75
4.500kr.1.89548kr.8,529.66
7.500kr.1.86248kr.13,968.60
10.500kr.1.84320kr.19,353.60
15.000kr.1.82465kr.27,369.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750