
RT7285CGJ6 | |
|---|---|
DigiKey Part Number | RT7285CGJ6TR-ND - Tape & Reel (TR) RT7285CGJ6CT-ND - Cut Tape (CT) RT7285CGJ6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7285CGJ6 |
Description | IC REG BUCK ADJ 1.5A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RT7285CGJ6 Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.23200 | kr.22.32 |
| 25 | kr.1.99320 | kr.49.83 |
| 100 | kr.1.73020 | kr.173.02 |
| 250 | kr.1.60504 | kr.401.26 |
| 500 | kr.1.52972 | kr.764.86 |
| 1.000 | kr.1.46765 | kr.1,467.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.37745 | kr.4,132.35 |
| 6.000 | kr.1.34031 | kr.8,041.86 |
| 9.000 | kr.1.32170 | kr.11,895.30 |
| 15.000 | kr.1.30108 | kr.19,516.20 |
| 21.000 | kr.1.28904 | kr.27,069.84 |
| 30.000 | kr.1.27745 | kr.38,323.50 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |



