
RT7279GQW | |
|---|---|
DigiKey Part Number | 1028-1275-2-ND - Tape & Reel (TR) 1028-1275-1-ND - Cut Tape (CT) 1028-1275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7279GQW |
Description | IC REG BUCK ADJ 2A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WDFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.87900 | kr.68.79 |
| 25 | kr.6.23600 | kr.155.90 |
| 100 | kr.5.53420 | kr.553.42 |
| 250 | kr.5.19856 | kr.1,299.64 |
| 500 | kr.4.99630 | kr.2,498.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.70047 | kr.7,050.70 |
| 3.000 | kr.4.57947 | kr.13,738.41 |
| 4.500 | kr.4.51886 | kr.20,334.87 |
| 7.500 | kr.4.45168 | kr.33,387.60 |
| 10.500 | kr.4.41245 | kr.46,330.72 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |



