Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT7251AZQW

DigiKey Part Number
1028-1088-2-ND - Tape & Reel (TR)
1028-1088-1-ND - Cut Tape (CT)
1028-1088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT7251AZQW
Description
IC REG BUCK ADJ 1.5A 8WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
340kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WDFN (2x2)
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.956
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.74900kr.47.49
25kr.4.28840kr.107.21
100kr.3.77930kr.377.93
250kr.3.53620kr.884.05
500kr.3.38962kr.1,694.81
1.000kr.3.29807kr.3,298.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.11134kr.7,778.35
5.000kr.3.03539kr.15,176.95
7.500kr.2.99737kr.22,480.28
12.500kr.2.95520kr.36,940.00
17.500kr.2.93058kr.51,285.15
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750