
RT7020GS | |
|---|---|
DigiKey Part Number | RT7020GSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT7020GS |
Description | IC GATE DRVR HALF-BRIDGE 8SOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Richtek USA Inc. | Current - Peak Output (Source, Sink) 300mA, 600mA |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 70ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOP |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | kr.2.66694 | kr.33,336.75 |
| 17.500 | kr.2.60437 | kr.45,576.47 |
| Unit Price without VAT: | kr.2.66694 |
|---|---|
| Unit Price with VAT: | kr.3.33368 |

