RT6575BGQW(2) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: kr.13.27000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: kr.13.27000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: kr.13.27000
Datasheet
RT8243CZQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6575BGQW(2)

DigiKey Part Number
1028-RT6575BGQW(2)TR-ND - Tape & Reel (TR)
1028-RT6575BGQW(2)CT-ND - Cut Tape (CT)
1028-RT6575BGQW(2)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6575BGQW(2)
Description
IC 2CH CTRLR WITH LDO WQFN-20
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 300kHz, 355kHz 20-WQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
300kHz, 355kHz
Voltage/Current - Output 1
Adjustable, Adjustable, Fixed, 2V ~ 5.5V
Voltage/Current - Output 2
Adjustable, Adjustable, Fixed, 2V ~ 4V
Voltage/Current - Output 3
Adjustable, Adjustable, Fixed, 3.3V, 100mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
5V ~ 25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.24195kr.6,362.93
3.000kr.4.13037kr.12,391.11
4.500kr.4.07449kr.18,335.20
7.500kr.4.01259kr.30,094.43
10.500kr.3.97639kr.41,752.10
15.000kr.3.94160kr.59,124.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.24195
Unit Price with VAT:kr.5.30244