
RT6338BHGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6338BHGQUFTR-ND - Tape & Reel (TR) 1028-RT6338BHGQUFCT-ND - Cut Tape (CT) 1028-RT6338BHGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6338BHGQUF |
Description | IC REG DL BUCK/LNR 500KHZ 23QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 23-UQFN (FC) (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 500kHz | |
Voltage/Current - Output 1 | Fixed, Fixed, 3.3V, 8A | |
Voltage/Current - Output 2 | Fixed, Fixed, 3.3V, 100mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 23V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerUFQFN | |
Supplier Device Package | 23-UQFN (FC) (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.29903 | kr.4,948.55 |
| 3.000 | kr.3.20843 | kr.9,625.29 |
| 4.500 | kr.3.16306 | kr.14,233.77 |
| 7.500 | kr.3.11279 | kr.23,345.92 |
| 10.500 | kr.3.08343 | kr.32,376.01 |
| 15.000 | kr.3.05518 | kr.45,827.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.87700 | kr.48.77 |
| 25 | kr.4.40320 | kr.110.08 |
| 100 | kr.3.88220 | kr.388.22 |
| 250 | kr.3.63392 | kr.908.48 |
| 500 | kr.3.48416 | kr.1,742.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.84000 | kr.11.84 |
| 10 | kr.7.34100 | kr.73.41 |
| 25 | kr.6.16440 | kr.154.11 |
| 100 | kr.4.83260 | kr.483.26 |
| 250 | kr.4.17896 | kr.1,044.74 |
| 500 | kr.3.77638 | kr.1,888.19 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

