PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 23-UQFN (FC) (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6338BHGQUF

DigiKey Part Number
1028-RT6338BHGQUFTR-ND - Tape & Reel (TR)
1028-RT6338BHGQUFCT-ND - Cut Tape (CT)
1028-RT6338BHGQUFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6338BHGQUF
Description
IC REG DL BUCK/LNR 500KHZ 23QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 23-UQFN (FC) (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Richtek USA Inc.
w/Supervisor
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
w/Sequencer
No
Part Status
Active
Voltage - Supply
4.5V ~ 23V
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Outputs
2
Mounting Type
Surface Mount
Frequency - Switching
500kHz
Package / Case
23-PowerUFQFN
Voltage/Current - Output 1
Fixed, Fixed, 3.3V, 8A
Supplier Device Package
23-UQFN (FC) (3x3)
Voltage/Current - Output 2
Fixed, Fixed, 3.3V, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.309
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.26810kr.4,902.15
3.000kr.3.17835kr.9,535.05
4.500kr.3.13341kr.14,100.34
7.500kr.3.08361kr.23,127.08
10.500kr.3.05452kr.32,072.46
15.000kr.3.02654kr.45,398.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.83100kr.48.31
25kr.4.36200kr.109.05
100kr.3.84580kr.384.58
250kr.3.59984kr.899.96
500kr.3.45150kr.1,725.75
Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.73000kr.11.73
10kr.7.27200kr.72.72
25kr.6.10680kr.152.67
100kr.4.78730kr.478.73
250kr.4.13976kr.1,034.94
500kr.3.74098kr.1,870.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000