
RT6310BGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6310BGQUFTR-ND - Tape & Reel (TR) 1028-RT6310BGQUFCT-ND - Cut Tape (CT) 1028-RT6310BGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6310BGQUF |
Description | IC REG BUCK ADJ 10A 23UQFN(FC) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 23-UQFN (FC) (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 500kHz | |
Voltage/Current - Output 1 | 3.3V, 10A | |
Voltage/Current - Output 2 | 3.3V, 100mA | |
Voltage/Current - Output 3 | Fixed | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4.5V ~ 23V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerUFQFN | |
Supplier Device Package | 23-UQFN (FC) (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.45000 | kr.8.45 |
| 10 | kr.6.13800 | kr.61.38 |
| 25 | kr.5.56040 | kr.139.01 |
| 100 | kr.4.92220 | kr.492.22 |
| 250 | kr.4.61848 | kr.1,154.62 |
| 500 | kr.4.43532 | kr.2,217.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.20907 | kr.6,313.60 |
| 3.000 | kr.4.09835 | kr.12,295.05 |
| 4.500 | kr.4.04291 | kr.18,193.10 |
| 7.500 | kr.3.98148 | kr.29,861.10 |
| 10.500 | kr.3.94557 | kr.41,428.49 |
| 15.000 | kr.3.91104 | kr.58,665.60 |
| Unit Price without VAT: | kr.8.45000 |
|---|---|
| Unit Price with VAT: | kr.10.56250 |

