
RT6296FGJ8F | |
|---|---|
DigiKey Part Number | RT6296FGJ8FTR-ND - Tape & Reel (TR) RT6296FGJ8FCT-ND - Cut Tape (CT) RT6296FGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6296FGJ8F |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.807V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16.15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT6296AGJ8F | Richtek USA Inc. | 2.983 | RT6296AGJ8FCT-ND | kr.5.83000 | Parametric Equivalent |
| RT6296BGJ8F | Richtek USA Inc. | 2.913 | RT6296BGJ8FCT-ND | kr.10.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.97600 | kr.79.76 |
| 25 | kr.7.25040 | kr.181.26 |
| 100 | kr.6.45220 | kr.645.22 |
| 250 | kr.6.07120 | kr.1,517.80 |
| 500 | kr.5.84130 | kr.2,920.65 |
| 1.000 | kr.5.65224 | kr.5,652.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.90698 | kr.17,720.94 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

