
RT6268GSP | |
|---|---|
DigiKey Part Number | 1028-1400-2-ND - Tape & Reel (TR) 1028-1400-1-ND - Cut Tape (CT) 1028-1400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6268GSP |
Description | IC REG BUCK ADJ 3.7A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.7A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.82000 | kr.18.82 |
| 10 | kr.14.04800 | kr.140.48 |
| 25 | kr.12.85880 | kr.321.47 |
| 100 | kr.11.55200 | kr.1,155.20 |
| 250 | kr.10.92916 | kr.2,732.29 |
| 500 | kr.10.55360 | kr.5,276.80 |
| 1.000 | kr.10.24454 | kr.10,244.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.91834 | kr.24,795.85 |
| 5.000 | kr.9.72175 | kr.48,608.75 |
| Unit Price without VAT: | kr.18.82000 |
|---|---|
| Unit Price with VAT: | kr.23.52500 |

