SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6263BHGJ8F

DigiKey Part Number
1028-RT6263BHGJ8FTR-ND - Tape & Reel (TR)
1028-RT6263BHGJ8FCT-ND - Cut Tape (CT)
1028-RT6263BHGJ8FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6263BHGJ8F
Description
IC REG BUCK ADJ 3A TSOT23-8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
650kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8 (FC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.61000kr.5.61
10kr.4.02500kr.40.25
25kr.3.62240kr.90.56
100kr.3.18240kr.318.24
250kr.2.97240kr.743.10
500kr.2.84574kr.1,422.87
1.000kr.2.74138kr.2,741.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.60245kr.7,807.35
6.000kr.2.53956kr.15,237.36
9.000kr.2.50806kr.22,572.54
15.000kr.2.47319kr.37,097.85
21.000kr.2.45280kr.51,508.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.61000
Unit Price with VAT:kr.7.01250