PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 12-UQFN-HL (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6258BGQUF

DigiKey Part Number
1028-RT6258BGQUFTR-ND - Tape & Reel (TR)
1028-RT6258BGQUFCT-ND - Cut Tape (CT)
1028-RT6258BGQUFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6258BGQUF
Description
IC BUCK 23V 8A SYNC UQFN-12H(FC)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 12-UQFN-HL (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Richtek USA Inc.
w/Supervisor
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
w/Sequencer
No
Part Status
Active
Voltage - Supply
4.5V ~ 23V
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Outputs
2
Mounting Type
Surface Mount
Frequency - Switching
500kHz
Package / Case
12-UFQFN
Voltage/Current - Output 1
Adjustable, Fixed, 3.3V, 8A
Supplier Device Package
12-UQFN-HL (3x3)
Voltage/Current - Output 2
Adjustable, Fixed, 3.3V, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.86000kr.16.86
10kr.12.56600kr.125.66
25kr.11.48560kr.287.14
100kr.10.29930kr.1,029.93
250kr.9.73368kr.2,433.42
500kr.9.50620kr.4,753.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.8.88433kr.13,326.50
3.000kr.8.68022kr.26,040.66
4.500kr.8.57795kr.38,600.78
Manufacturers Standard Package
Unit Price without VAT:kr.16.86000
Unit Price with VAT:kr.21.07500