Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6252BHGH6F

DigiKey Part Number
1028-RT6252BHGH6FTR-ND - Tape & Reel (TR)
1028-RT6252BHGH6FCT-ND - Cut Tape (CT)
1028-RT6252BHGH6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6252BHGH6F
Description
IC REG BUCK ADJ 2A SOT563
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
580kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-563 (FC)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP62201Z6-7Diodes Incorporated19.56231-AP62201Z6-7CT-NDkr.2.03000Similar
In-Stock: 4.910
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.48700kr.34.87
25kr.3.13200kr.78.30
100kr.2.74400kr.274.40
250kr.2.55884kr.639.71
500kr.2.44712kr.1,223.56
1.000kr.2.35518kr.2,355.18
2.500kr.2.34745kr.5,868.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.17834kr.10,891.70
10.000kr.2.13068kr.21,306.80
15.000kr.2.10681kr.31,602.15
25.000kr.2.08038kr.52,009.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000